
T490A686M006ATE1K0 | |
|---|---|
DigiKey Part Number | 399-T490A686M006ATE1K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T490A686M006ATE1K0 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6 V 1206 (3216 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T490A686M006ATE1K0 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.95152 | kr.3,903.04 |
| Unit Price without VAT: | kr.1.95152 |
|---|---|
| Unit Price with VAT: | kr.2.43940 |

