Parametric Equivalent
Parametric Equivalent

T489X477M006AHE200 | |
|---|---|
DigiKey Part Number | 399-T489X477M006AHE200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489X477M006AHE200 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489X477M006AHE200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489X477M006ATE200 | KEMET | 0 | 399-T489X477M006ATE200TR-ND | kr.12.69268 | Parametric Equivalent |
| TPSE477M006A0200 | KYOCERA AVX | 3.185 | 478-TPSE477M006A0200CT-ND | kr.23.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.71786 | kr.6,858.93 |
| Unit Price without VAT: | kr.13.71786 |
|---|---|
| Unit Price with VAT: | kr.17.14733 |



