
T489D476K025ATE250 | |
|---|---|
DigiKey Part Number | 399-T489D476K025ATE250TR-ND - Tape & Reel (TR) 399-T489D476K025ATE250CT-ND - Cut Tape (CT) 399-T489D476K025ATE250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489D476K025ATE250 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489D476K025ATE250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.46000 | kr.19.46 |
| 10 | kr.13.55500 | kr.135.55 |
| 50 | kr.11.19520 | kr.559.76 |
| 100 | kr.10.46540 | kr.1,046.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.23092 | kr.4,615.46 |
| 1.000 | kr.8.84861 | kr.8,848.61 |
| 1.500 | kr.8.65714 | kr.12,985.71 |
| 2.500 | kr.8.44488 | kr.21,112.20 |
| 3.500 | kr.8.32078 | kr.29,122.73 |
| 5.000 | kr.8.20135 | kr.41,006.75 |
| Unit Price without VAT: | kr.19.46000 |
|---|---|
| Unit Price with VAT: | kr.24.32500 |

