
T355B335J020AT | |
|---|---|
DigiKey Part Number | 399-T355B335J020AT-ND |
Manufacturer | |
Manufacturer Product Number | T355B335J020AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T355B335J020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±5% | Manufacturer Size Code T355B |
Voltage - Rated 20 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.97134 | kr.14,971.34 |
| Unit Price without VAT: | kr.14.97134 |
|---|---|
| Unit Price with VAT: | kr.18.71418 |

