
T489D226M020ATE650 | |
|---|---|
DigiKey Part Number | 399-T489D226M020ATE650TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489D226M020ATE650 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489D226M020ATE650 Models |
Category | ESR (Equivalent Series Resistance) 650mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 20 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.04264 | kr.2,021.32 |
| Unit Price without VAT: | kr.4.04264 |
|---|---|
| Unit Price with VAT: | kr.5.05330 |

