Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T489D156K035ATE350 | |
|---|---|
DigiKey Part Number | 399-T489D156K035ATE350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489D156K035ATE350 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 350mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489D156K035ATE350 Models |
Category | ESR (Equivalent Series Resistance) 350mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D156K035AHE350 | KEMET | 0 | 399-T489D156K035AHE350TR-ND | kr.10.97428 | Parametric Equivalent |
| T494D156K035AH | KEMET | 0 | 399-T494D156K035AHTR-ND | kr.6.40214 | Parametric Equivalent |
| T494D156K035AT41537280 | KEMET | 0 | 399-T494D156K035AT41537280TR-ND | kr.6.14326 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.15414 | kr.5,077.07 |
| Unit Price without VAT: | kr.10.15414 |
|---|---|
| Unit Price with VAT: | kr.12.69268 |




