
T489C225K050ATE1K7 | |
|---|---|
DigiKey Part Number | 399-T489C225K050ATE1K7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489C225K050ATE1K7 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489C225K050ATE1K7 Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.17666 | kr.2,088.33 |
| Unit Price without VAT: | kr.4.17666 |
|---|---|
| Unit Price with VAT: | kr.5.22083 |

