Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T489C106K025ATE600 | |
|---|---|
DigiKey Part Number | 399-T489C106K025ATE600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489C106K025ATE600 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489C106K025ATE600 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494C106K025AG | KEMET | 0 | 399-T494C106K025AGTR-ND | kr.6.26696 | Parametric Equivalent |
| T494C106K025AH | KEMET | 213 | 399-T494C106K025AHCT-ND | kr.9.45000 | Parametric Equivalent |
| T494C106K025AT2478 | KEMET | 0 | 399-T494C106K025AT2478TR-ND | kr.4.21572 | Parametric Equivalent |
| T494C106K025AT24787622 | KEMET | 0 | 399-T494C106K025AT24787622TR-ND | kr.4.21572 | Parametric Equivalent |
| T494C106K025AT4153 | KEMET | 0 | 399-T494C106K025AT4153TR-ND | kr.3.73616 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.13838 | kr.2,069.19 |
| Unit Price without VAT: | kr.4.13838 |
|---|---|
| Unit Price with VAT: | kr.5.17298 |






