Parametric Equivalent

T489B336K010ATE650 | |
|---|---|
DigiKey Part Number | 399-T489B336K010ATE650TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489B336K010ATE650 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489B336K010ATE650 Models |
Category | ESR (Equivalent Series Resistance) 650mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495B336K010ATE650 | KEMET | 0 | T495B336K010ATE650-ND | kr.2.33057 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.82557 | kr.3,651.14 |
| Unit Price without VAT: | kr.1.82557 |
|---|---|
| Unit Price with VAT: | kr.2.28196 |


