10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T489A106K010ATE2K2

DigiKey Part Number
399-T489A106K010ATE2K2TR-ND - Tape & Reel (TR)
399-T489A106K010ATE2K2CT-ND - Cut Tape (CT)
399-T489A106K010ATE2K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T489A106K010ATE2K2
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T489A106K010ATE2K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.2Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACV106K010FTAKYOCERA AVX498478-TACV106K010FTACT-NDkr.30.88000Direct
TPSS106K010R0900KYOCERA AVX1.876478-13161-1-NDkr.5.45000Direct
In-Stock: 1.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.75000kr.17.50
50kr.1.30360kr.65.18
100kr.1.16590kr.116.59
500kr.0.93350kr.466.75
1.000kr.0.86167kr.861.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80261kr.1,605.22
4.000kr.0.75403kr.3,016.12
6.000kr.0.72970kr.4,378.20
10.000kr.0.70274kr.7,027.40
14.000kr.0.68697kr.9,617.58
20.000kr.0.67182kr.13,436.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000