T489X477M006ATE250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T489A104M035ATE20K

DigiKey Part Number
399-11970-2-ND - Tape & Reel (TR)
399-11970-1-ND - Cut Tape (CT)
399-11970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T489A104M035ATE20K
Description
CAP TANT 0.1UF 20% 35V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T489A104M035ATE20K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.93300kr.19.33
50kr.1.45020kr.72.51
100kr.1.30050kr.130.05
500kr.1.04820kr.524.10
1.000kr.0.97043kr.970.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.90637kr.1,812.74
4.000kr.0.85370kr.3,414.80
6.000kr.0.82731kr.4,963.86
10.000kr.0.79807kr.7,980.70
14.000kr.0.78097kr.10,933.58
20.000kr.0.76453kr.15,290.60
24.000kr.0.75674kr.18,161.76
48.000kr.0.73050kr.35,064.00
50.000kr.0.72910kr.36,455.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000