
T429H107K015BC4252 | |
|---|---|
DigiKey Part Number | 1001-2480-2-ND - Tape & Reel (TR) 1001-2480-1-ND - Cut Tape (CT) 1001-2480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T429H107K015BC4252 |
Description | CAP TANT 100UF 10% 15V 2915 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 15 V 2915 (7338 Metric) 180mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T429H107K015BC4252 Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Molded | Qualification MIL-PRF-55365/11 |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.13000 | kr.132.13 |
| 10 | kr.105.04100 | kr.1,050.41 |
| 50 | kr.94.21240 | kr.4,710.62 |
| 100 | kr.92.92790 | kr.9,292.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.85.17536 | kr.42,587.68 |
| Unit Price without VAT: | kr.132.13000 |
|---|---|
| Unit Price with VAT: | kr.165.16250 |

