
T398E106M016AT | |
|---|---|
DigiKey Part Number | 399-T398E106M016AT-ND |
Manufacturer | |
Manufacturer Product Number | T398E106M016AT |
Description | CAP TANT 10UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads 3.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398E106M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.280" L x 0.228" W (7.10mm x 5.80mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.67000 | kr.38.67 |
| 10 | kr.28.27600 | kr.282.76 |
| 50 | kr.24.14140 | kr.1,207.07 |
| 100 | kr.22.86200 | kr.2,286.20 |
| 500 | kr.20.69592 | kr.10,347.96 |
| 1.000 | kr.20.02483 | kr.20,024.83 |
| 2.500 | kr.19.31577 | kr.48,289.43 |
| Unit Price without VAT: | kr.38.67000 |
|---|---|
| Unit Price with VAT: | kr.48.33750 |

