Parametric Equivalent
Parametric Equivalent

T396K106M050AT | |
|---|---|
DigiKey Part Number | 399-T396K106M050AT-ND |
Manufacturer | |
Manufacturer Product Number | T396K106M050AT |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial - 3 Leads 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T396K106M050AT Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.339" L x 0.339" W (8.60mm x 8.60mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 50 V | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T396K106M050AS | KEMET | 0 | 399-T396K106M050AS-ND | kr.96.14788 | Parametric Equivalent |
| T396K106M050AS7301 | KEMET | 0 | 399-T396K106M050AS7301TR-ND | kr.91.64470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.96.14788 | kr.24,036.97 |
| Unit Price without VAT: | kr.96.14788 |
|---|---|
| Unit Price with VAT: | kr.120.18485 |



