10 µF Molded Tantalum Capacitors 20 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T378D106K020AS

DigiKey Part Number
1001-2489-ND
Manufacturer
Manufacturer Product Number
T378D106K020AS
Description
CAP TANT 10UF 10% 20V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T378D106K020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Radial
Series
Size / Dimension
0.220" L x 0.110" W (5.59mm x 2.79mm)
Packaging
Bulk
Height - Seated (Max)
0.290" (7.37mm)
Part Status
Active
Lead Spacing
0.180" (4.57mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Features
High Reliability
Voltage - Rated
20 V
Grade
Military
Type
Molded
Qualification
MIL-PRF-49137/6
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.118.24000kr.118.24
10kr.93.35000kr.933.50
50kr.83.40280kr.4,170.14
200kr.77.78290kr.15,556.58
600kr.74.64462kr.44,786.77
Manufacturers Standard Package
Unit Price without VAT:kr.118.24000
Unit Price with VAT:kr.147.80000