Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T368C686M015AT | |
|---|---|
DigiKey Part Number | 399-T368C686M015AT-ND |
Manufacturer | |
Manufacturer Product Number | T368C686M015AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 15 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T368C686M015AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.400" L x 0.250" W (10.16mm x 6.35mm) |
Part Status Active | Height - Seated (Max) 0.520" (13.21mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 15 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T368C686M015AS | KEMET | 0 | 399-T368C686M015AS-ND | kr.23.41108 | Parametric Equivalent |
| T368C686M015AS7303 | KEMET | 0 | 399-T368C686M015AS7303TR-ND | kr.23.41108 | Parametric Equivalent |
| T368C686M015AT7303 | KEMET | 0 | 399-T368C686M015AT7303TR-ND | kr.23.41108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.41108 | kr.11,705.54 |
| Unit Price without VAT: | kr.23.41108 |
|---|---|
| Unit Price with VAT: | kr.29.26385 |


