
T368C226K035AS | |
|---|---|
DigiKey Part Number | 399-T368C226K035AS-ND |
Manufacturer | |
Manufacturer Product Number | T368C226K035AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T368C226K035AS Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.250" W (10.16mm x 6.35mm) |
Capacitance | Height - Seated (Max) 0.520" (13.21mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 35 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.22274 | kr.12,111.37 |
| Unit Price without VAT: | kr.24.22274 |
|---|---|
| Unit Price with VAT: | kr.30.27843 |

