Parametric Equivalent
Parametric Equivalent

T356L227K010AS | |
|---|---|
DigiKey Part Number | 399-T356L227K010AS-ND |
Manufacturer | |
Manufacturer Product Number | T356L227K010AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356L227K010AS Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.350" Dia (8.90mm) |
Capacitance | Height - Seated (Max) 0.713" (18.10mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 10 V | Manufacturer Size Code T356L |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356L227K010AS7301 | KEMET | 0 | 399-T356L227K010AS7301TR-ND | kr.109.95944 | Parametric Equivalent |
| T356L227K010AT | KEMET | 0 | 399-T356L227K010AT-ND | kr.111.47240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.121.64880 | kr.12,164.88 |
| Unit Price without VAT: | kr.121.64880 |
|---|---|
| Unit Price with VAT: | kr.152.06100 |



