
| T356L107K016AT4025 | |
|---|---|
| DigiKey Part Number | 399-T356L107K016AT4025-ND | 
| Manufacturer | |
| Manufacturer Product Number | T356L107K016AT4025 | 
| Description | 100.UF 16.0V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.350" Dia (8.90mm) | |
| Height - Seated (Max) | 0.713" (18.10mm) | |
| Lead Spacing | 0.200" (5.08mm) | |
| Manufacturer Size Code | T356L | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.88.93630 | kr.8,893.63 | 
| Unit Price without VAT: | kr.88.93630 | 
|---|---|
| Unit Price with VAT: | kr.111.17038 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark