
T356K476M025AS | |
|---|---|
DigiKey Part Number | 399-T356K476M025AS-ND |
Manufacturer | |
Manufacturer Product Number | T356K476M025AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356K476M025AS Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.350" Dia (8.90mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 25 V | Manufacturer Size Code T356K |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.75.27610 | kr.7,527.61 |
| Unit Price without VAT: | kr.75.27610 |
|---|---|
| Unit Price with VAT: | kr.94.09513 |

