22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
T356-ULTRADIP

T356K226K035AS

DigiKey Part Number
399-1362-ND
Manufacturer
Manufacturer Product Number
T356K226K035AS
Description
CAP TANT 22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356K226K035AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.350" Dia (8.90mm)
Part Status
Active
Height - Seated (Max)
0.610" (15.50mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
K
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
1.3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T356K226K035ATKEMET500399-3670-NDkr.75.45000Direct
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.81.60000kr.81.60
10kr.62.81800kr.628.18
50kr.55.33120kr.2,766.56
100kr.53.01200kr.5,301.20
500kr.49.08522kr.24,542.61
1.000kr.47.86796kr.47,867.96
Manufacturers Standard Package
Unit Price without VAT:kr.81.60000
Unit Price with VAT:kr.102.00000