


T356K106K050AT | |
|---|---|
DigiKey Part Number | 399-3669-ND |
Manufacturer | |
Manufacturer Product Number | T356K106K050AT |
Description | CAP TANT 10UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356K106K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.83000 | kr.115.83 |
| 10 | kr.91.31500 | kr.913.15 |
| 50 | kr.81.52600 | kr.4,076.30 |
| 100 | kr.78.49240 | kr.7,849.24 |
| 500 | kr.73.35570 | kr.36,677.85 |
| Unit Price without VAT: | kr.115.83000 |
|---|---|
| Unit Price with VAT: | kr.144.78750 |

