Parametric Equivalent
Parametric Equivalent

T356H476K010AS7301 | |
|---|---|
DigiKey Part Number | 399-T356H476K010AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356H476K010AS7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356H476K010AS7301 Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.299" Dia (7.60mm) |
Capacitance | Height - Seated (Max) 0.469" (11.90mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 10 V | Manufacturer Size Code T356H |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356H476K010AS7303 | KEMET | 0 | 399-T356H476K010AS7303TR-ND | kr.25.97713 | Parametric Equivalent |
| T356H476K010AT7301 | KEMET | 0 | 399-T356H476K010AT7301TR-ND | kr.23.79093 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.25.97713 | kr.20,781.70 |
| Unit Price without VAT: | kr.25.97713 |
|---|---|
| Unit Price with VAT: | kr.32.47141 |



