T356H107M006AT7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.31.01479
Datasheet
100 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356H107M006AT7301

DigiKey Part Number
399-T356H107M006AT7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T356H107M006AT7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
T356H107M006AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial, Disc
Packaging
Tape & Reel (TR)
Size / Dimension
0.299" Dia (7.60mm)
Part Status
Active
Height - Seated (Max)
0.469" (11.90mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±20%
Manufacturer Size Code
T356H
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T356H107M006AT7317KEMET0399-T356H107M006AT7317TB-NDkr.31.01479Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.32.33324kr.25,866.59
Manufacturers Standard Package
Unit Price without VAT:kr.32.33324
Unit Price with VAT:kr.40.41655