T356UltraDip76 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T356UltraDip76 SERIES
T356-ULTRADIP

T356H107K006AT

DigiKey Part Number
399-3658-ND
Manufacturer
Manufacturer Product Number
T356H107K006AT
Description
CAP TANT 100UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356H107K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.469" (11.90mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.62.08000kr.62.08
10kr.47.07200kr.470.72
50kr.41.07900kr.2,053.95
100kr.39.22240kr.3,922.24
500kr.36.07948kr.18,039.74
1.000kr.35.10554kr.35,105.54
Manufacturers Standard Package
Unit Price without VAT:kr.62.08000
Unit Price with VAT:kr.77.60000