
T356J685K050AS | |
|---|---|
DigiKey Part Number | 399-1375-ND |
Manufacturer | |
Manufacturer Product Number | T356J685K050AS |
Description | CAP TANT 6.8UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356J685K050AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.49.48740 | kr.4,948.74 |
| Unit Price without VAT: | kr.49.48740 |
|---|---|
| Unit Price with VAT: | kr.61.85925 |



