Parametric Equivalent
Parametric Equivalent

T356G226M020AS | |
|---|---|
DigiKey Part Number | 399-T356G226M020AS-ND |
Manufacturer | |
Manufacturer Product Number | T356G226M020AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.449" (11.40mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 20 V | Manufacturer Size Code T356G |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356G226M020AS7301 | KEMET | 0 | 399-T356G226M020AS7301TR-ND | kr.25.93992 | Parametric Equivalent |
| T356G226M020AT | KEMET | 0 | 399-T356G226M020AT-ND | kr.25.04034 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.28914 | kr.13,644.57 |
| Unit Price without VAT: | kr.27.28914 |
|---|---|
| Unit Price with VAT: | kr.34.11143 |


