Parametric Equivalent

T356G107M003AS7301 | |
|---|---|
DigiKey Part Number | 399-T356G107M003AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356G107M003AS7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 3 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T356G107M003AS7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.449" (11.40mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code T356G |
Voltage - Rated 3 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356G107M003AS | KEMET | 0 | 399-T356G107M003AS-ND | kr.21.40498 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.30328 | kr.20,303.28 |
| Unit Price without VAT: | kr.20.30328 |
|---|---|
| Unit Price with VAT: | kr.25.37910 |


