T356F476M006AT7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.11292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.71511
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.29004
Datasheet
47 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356F476M006AT7301

DigiKey Part Number
399-T356F476M006AT7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T356F476M006AT7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T356F476M006AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.441" (11.20mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
6 V
Manufacturer Size Code
T356F
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T356F476M006ASKEMET0399-T356F476M006AS-NDkr.15.11292Parametric Equivalent
T356F476M006AS4640KEMET0399-T356F476M006AS4640TB-NDkr.13.71511Parametric Equivalent
T356F476M006AS7301KEMET0399-T356F476M006AS7301TR-NDkr.14.29004Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.10586kr.13,105.86
Manufacturers Standard Package
Unit Price without VAT:kr.13.10586
Unit Price with VAT:kr.16.38233