Parametric Equivalent

T356E226K010AT7301 | |
|---|---|
DigiKey Part Number | 399-T356E226K010AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356E226K010AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 2.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356E226K010AT7301 Models |
Category | ESR (Equivalent Series Resistance) 2.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code T356E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356E226K010AS7305 | KEMET | 0 | 399-T356E226K010AS7305TB-ND | kr.14.71324 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.16952 | kr.14,169.52 |
| Unit Price without VAT: | kr.14.16952 |
|---|---|
| Unit Price with VAT: | kr.17.71190 |


