
T356E226K010AT | |
|---|---|
DigiKey Part Number | 399-3645-ND |
Manufacturer | |
Manufacturer Product Number | T356E226K010AT |
Description | CAP TANT 22UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356E226K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 10 | kr.22.19600 | kr.221.96 |
| 50 | kr.18.75120 | kr.937.56 |
| 100 | kr.17.68610 | kr.1,768.61 |
| 500 | kr.15.88272 | kr.7,941.36 |
| 1.000 | kr.15.32403 | kr.15,324.03 |
| 3.000 | kr.14.63331 | kr.43,899.93 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |

