2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356E225K050AS

DigiKey Part Number
399-1372-ND
Manufacturer
Manufacturer Product Number
T356E225K050AS
Description
CAP TANT 2.2UF 10% 50V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356E225K050AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.217" Dia (5.50mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T356E225K050ATKEMET657399-3644-NDkr.32.63000Direct
In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.78000kr.33.78
10kr.24.53700kr.245.37
50kr.20.84400kr.1,042.20
100kr.19.70310kr.1,970.31
500kr.17.77006kr.8,885.03
1.000kr.17.17149kr.17,171.49
Manufacturers Standard Package
Unit Price without VAT:kr.33.78000
Unit Price with VAT:kr.42.22500