
T356E106M025AT7301 | |
|---|---|
DigiKey Part Number | 399-9945-2-ND - Tape & Reel (TR) 399-9945-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T356E106M025AT7301 |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356E106M025AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.400" (10.16mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 10 | kr.22.19600 | kr.221.96 |
| 50 | kr.18.75120 | kr.937.56 |
| 100 | kr.17.68610 | kr.1,768.61 |
| 500 | kr.15.88272 | kr.7,941.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.32403 | kr.15,324.03 |
| 2.000 | kr.14.86391 | kr.29,727.82 |
| 3.000 | kr.14.63331 | kr.43,899.93 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |

