T356-ULTRADIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356E106K025AT7301

DigiKey Part Number
399-11370-2-ND - Tape & Reel (TR)
399-11370-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T356E106K025AT7301
Description
CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356E106K025AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.31.30000kr.31.30
10kr.22.59200kr.225.92
50kr.19.12440kr.956.22
100kr.18.05250kr.1,805.25
500kr.16.77364kr.8,386.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.67552kr.15,675.52
2.000kr.15.21255kr.30,425.10
3.000kr.14.98057kr.44,941.71
Manufacturers Standard Package
Unit Price without VAT:kr.31.30000
Unit Price with VAT:kr.39.12500