Direct
Upgrade
Upgrade

T356E106K016AS | |
|---|---|
DigiKey Part Number | 399-1328-ND |
Manufacturer | |
Manufacturer Product Number | T356E106K016AS |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356E106K016AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356E106K016AT | KEMET | 1.205 | 399-3638-ND | kr.26.28000 | Direct |
| T356E106K020AS | KEMET | 0 | 399-1335-ND | kr.15.63771 | Upgrade |
| T356E106K025AS | KEMET | 148 | 399-1343-ND | kr.35.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.85795 | kr.12,857.95 |
| Unit Price without VAT: | kr.12.85795 |
|---|---|
| Unit Price with VAT: | kr.16.07244 |


