
T356B106M006AS | |
|---|---|
DigiKey Part Number | 399-T356B106M006AS-ND |
Manufacturer | |
Manufacturer Product Number | T356B106M006AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356B106M006AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.16000 | kr.24.16 |
| 10 | kr.17.08600 | kr.170.86 |
| 50 | kr.14.26620 | kr.713.31 |
| 100 | kr.13.39330 | kr.1,339.33 |
| 500 | kr.11.91692 | kr.5,958.46 |
| 1.000 | kr.11.45968 | kr.11,459.68 |
| 2.500 | kr.10.97657 | kr.27,441.43 |
| 5.000 | kr.10.68523 | kr.53,426.15 |
| Unit Price without VAT: | kr.24.16000 |
|---|---|
| Unit Price with VAT: | kr.30.20000 |

