


T356A684M035AT | |
|---|---|
DigiKey Part Number | 399-T356A684M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T356A684M035AT |
Description | CAP TANT 0.68UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V Radial 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356A684M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.339" (8.60mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.37000 | kr.18.37 |
| 10 | kr.12.75500 | kr.127.55 |
| 50 | kr.10.51900 | kr.525.95 |
| 100 | kr.9.82780 | kr.982.78 |
| 500 | kr.8.65830 | kr.4,329.15 |
| 1.000 | kr.8.29613 | kr.8,296.13 |
| 3.000 | kr.7.84845 | kr.23,545.35 |
| 5.000 | kr.7.68282 | kr.38,414.10 |
| Unit Price without VAT: | kr.18.37000 |
|---|---|
| Unit Price with VAT: | kr.22.96250 |

