1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356A105M035AT7301

DigiKey Part Number
399-11368-2-ND - Tape & Reel (TR)
399-11368-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T356A105M035AT7301
Description
CAP TANT 1UF 20% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356A105M035AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.175" Dia (4.45mm)
Part Status
Active
Height - Seated (Max)
0.340" (8.64mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
10kr.13.14300kr.131.43
50kr.10.83760kr.541.88
100kr.10.12500kr.1,012.50
500kr.8.92012kr.4,460.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.36018kr.12,540.27
3.000kr.8.08587kr.24,257.61
4.500kr.7.94846kr.35,768.07
7.500kr.7.79609kr.58,470.68
Manufacturers Standard Package
Unit Price without VAT:kr.18.96000
Unit Price with VAT:kr.23.70000