


T356A105M035AS | |
|---|---|
DigiKey Part Number | 399-T356A105M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T356A105M035AS |
Description | CAP TANT 1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356A105M035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356A105K035AT | KEMET | 166 | 399-3604-ND | kr.20.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.38000 | kr.20.38 |
| 10 | kr.14.23700 | kr.142.37 |
| 50 | kr.11.77640 | kr.588.82 |
| 100 | kr.11.01690 | kr.1,101.69 |
| 500 | kr.9.73154 | kr.4,865.77 |
| 1.000 | kr.9.33360 | kr.9,333.60 |
| 3.000 | kr.8.84165 | kr.26,524.95 |
| 5.000 | kr.8.65959 | kr.43,297.95 |
| Unit Price without VAT: | kr.20.38000 |
|---|---|
| Unit Price with VAT: | kr.25.47500 |

