Parametric Equivalent

T356A104M035AS | |
|---|---|
DigiKey Part Number | 399-T356A104M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T356A104M035AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 26Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356A104M035AS Models |
Category | ESR (Equivalent Series Resistance) 26Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.339" (8.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code T356A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356A104M035AS7301 | KEMET | 0 | 399-T356A104M035AS7301TR-ND | kr.8.43996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.72241 | kr.8,722.41 |
| Unit Price without VAT: | kr.8.72241 |
|---|---|
| Unit Price with VAT: | kr.10.90301 |


