Parametric Equivalent

T355G475K050AS | |
|---|---|
DigiKey Part Number | 399-T355G475K050AS-ND |
Manufacturer | |
Manufacturer Product Number | T355G475K050AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355G475K050AS Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.449" (11.40mm) |
Tolerance ±10% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated 50 V | Manufacturer Size Code T355G |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T355G475K050AS7301 | KEMET | 0 | 399-T355G475K050AS7301TR-ND | kr.24.89857 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.20284 | kr.13,101.42 |
| Unit Price without VAT: | kr.26.20284 |
|---|---|
| Unit Price with VAT: | kr.32.75355 |


