Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T355F685M035AT7301 | |
|---|---|
DigiKey Part Number | 399-T355F685M035AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T355F685M035AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355F685M035AT7301 Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.441" (11.20mm) |
Tolerance ±20% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated 35 V | Manufacturer Size Code T355F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T355F685M035AS | KEMET | 0 | 399-T355F685M035AS-ND | kr.17.58780 | Parametric Equivalent |
| T355F685M035AS7301 | KEMET | 0 | 399-T355F685M035AS7301TR-ND | kr.16.65315 | Parametric Equivalent |
| T355F685M035AS8592 | KEMET | 0 | 399-T355F685M035AS8592-ND | kr.24.93902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.21930 | kr.15,219.30 |
| Unit Price without VAT: | kr.15.21930 |
|---|---|
| Unit Price with VAT: | kr.19.02413 |




