T355E106K025AT4700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.19.90373
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.26776
Datasheet
Image for T355E106K025AT4700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T355E106K025AT4700

DigiKey Part Number
399-T355E106K025AT4700-ND
Manufacturer
Manufacturer Product Number
T355E106K025AT4700
Description
10.0UF 25.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±10%
Lead Spacing
0.125" (3.18mm)
Voltage - Rated
25 V
Manufacturer Size Code
T355E
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T355E106K025AS7301KEMET0399-T355E106K025AS7301TR-NDkr.19.90373Parametric Equivalent
T355E106K025AT7301KEMET0399-T355E106K025AT7301TR-NDkr.18.26776Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.17.08909kr.17,089.09
Manufacturers Standard Package
Unit Price without VAT:kr.17.08909
Unit Price with VAT:kr.21.36136