Parametric Equivalent
Parametric Equivalent

T355C475K025AS7301 | |
|---|---|
DigiKey Part Number | 399-T355C475K025AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T355C475K025AS7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355C475K025AS7301 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±10% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated 25 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T355C475K025AS | KEMET | 0 | 399-T355C475K025AS-ND | kr.16.62938 | Parametric Equivalent |
| T355C475K025AT7301 | KEMET | 0 | 399-T355C475K025AT7301TR-ND | kr.14.82503 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.14629 | kr.24,219.44 |
| Unit Price without VAT: | kr.16.14629 |
|---|---|
| Unit Price with VAT: | kr.20.18286 |



