
T355A105K035AT7301 | |
|---|---|
DigiKey Part Number | 399-9940-2-ND - Tape & Reel (TR) 399-9940-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T355A105K035AT7301 |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T355A105K035AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.16000 | kr.24.16 |
| 10 | kr.17.07400 | kr.170.74 |
| 50 | kr.14.25480 | kr.712.74 |
| 100 | kr.13.38310 | kr.1,338.31 |
| 500 | kr.11.90766 | kr.5,953.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.22167 | kr.16,832.51 |
| 3.000 | kr.10.88567 | kr.32,657.01 |
| 4.500 | kr.10.71733 | kr.48,227.99 |
| Unit Price without VAT: | kr.24.16000 |
|---|---|
| Unit Price with VAT: | kr.30.20000 |

