T355A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T355A105K035AT7301

DigiKey Part Number
399-9940-2-ND - Tape & Reel (TR)
399-9940-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T355A105K035AT7301
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T355A105K035AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.339" (8.60mm)
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.42000kr.23.42
10kr.16.57600kr.165.76
50kr.13.83680kr.691.84
100kr.12.99010kr.1,299.01
500kr.11.62316kr.5,811.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.10.89220kr.16,338.30
3.000kr.10.56608kr.31,698.24
4.500kr.10.40267kr.46,812.01
Manufacturers Standard Package
Unit Price without VAT:kr.23.42000
Unit Price with VAT:kr.29.27500