T354M107M020AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.135.12924
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.150.76270
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.122.81366
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.134.73700
Datasheet
100 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354M107M020AS

DigiKey Part Number
399-T354M107M020AS-ND
Manufacturer
Manufacturer Product Number
T354M107M020AS
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 600mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.402" Dia (10.20mm)
Capacitance
Height - Seated (Max)
0.732" (18.60mm)
Tolerance
±20%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
20 V
Manufacturer Size Code
T354M
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T354M107M020AS7301KEMET0399-T354M107M020AS7301TR-NDkr.135.12924Parametric Equivalent
T354M107M020AS8516KEMET0399-T354M107M020AS8516-NDkr.150.76270Parametric Equivalent
T354M107M020AT7301KEMET0399-T354M107M020AT7301TR-NDkr.122.81366Parametric Equivalent
T354M107M020AT8516KEMET0399-T354M107M020AT8516-NDkr.134.73700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.147.03470kr.14,703.47
Manufacturers Standard Package
Unit Price without VAT:kr.147.03470
Unit Price with VAT:kr.183.79338