Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T354L686M020AT7301 | |
|---|---|
DigiKey Part Number | 399-T354L686M020AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T354L686M020AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.350" Dia (8.90mm) |
Capacitance | Height - Seated (Max) 0.713" (18.10mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 20 V | Manufacturer Size Code T354L |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354L686M020AS | KEMET | 0 | 399-T354L686M020AS-ND | kr.127.36240 | Parametric Equivalent |
| T354L686M020AS7301 | KEMET | 0 | 399-T354L686M020AS7301TR-ND | kr.115.59406 | Parametric Equivalent |
| T354L686M020AT | KEMET | 0 | 399-T354L686M020AT-ND | kr.116.69020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.105.08550 | kr.52,542.75 |
| Unit Price without VAT: | kr.105.08550 |
|---|---|
| Unit Price with VAT: | kr.131.35688 |


