
T354K476M025AT | |
|---|---|
DigiKey Part Number | T354K476M025AT-ND |
Manufacturer | |
Manufacturer Product Number | T354K476M025AT |
Description | CAP TANT 47UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354K476M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.85.34020 | kr.8,534.02 |
| Unit Price without VAT: | kr.85.34020 |
|---|---|
| Unit Price with VAT: | kr.106.67525 |

