Parametric Equivalent
Parametric Equivalent

T354K476M020AT7301 | |
|---|---|
DigiKey Part Number | 399-T354K476M020AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T354K476M020AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.350" Dia (8.90mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code T354K |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354K476M020AS7301 | KEMET | 0 | 399-T354K476M020AS7301TR-ND | kr.52.90374 | Parametric Equivalent |
| T354K476M020AS8592 | KEMET | 0 | 399-T354K476M020AS8592-ND | kr.69.63600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.54.91200 | kr.5,491.20 |
| Unit Price without VAT: | kr.54.91200 |
|---|---|
| Unit Price with VAT: | kr.68.64000 |


